CDRH5D28RHPNP-4R7NC | ||
---|---|---|
DigiKey Part Number | 308-2068-2-ND - Tape & Reel (TR) 308-2068-1-ND - Cut Tape (CT) 308-2068-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDRH5D28RHPNP-4R7NC | |
Description | FIXED IND 4.7UH 2.8A 43.1MOHM SM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Inductor 2.8 A 43.1mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CDRH5D28RHPNP-4R7NC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.232" W (6.00mm x 5.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.55600 | ¥95.56 |
25 | ¥8.68880 | ¥217.22 |
50 | ¥8.16660 | ¥408.33 |
100 | ¥6.77760 | ¥677.76 |
250 | ¥6.25584 | ¥1,563.96 |
500 | ¥5.90844 | ¥2,954.22 |
1,000 | ¥5.38706 | ¥5,387.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.38706 | ¥10,774.12 |
4,000 | ¥5.21327 | ¥20,853.08 |
6,000 | ¥5.03949 | ¥30,236.94 |
10,000 | ¥4.86571 | ¥48,657.10 |