IHLP2020BZER4R7M01 | ||
---|---|---|
DigiKey Part Number | 541-1090-2-ND - Tape & Reel (TR) 541-1090-1-ND - Cut Tape (CT) 541-1090-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP2020BZER4R7M01 | |
Description | FIXED IND 4.7UH 2.8A 116.6 MOHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Molded Inductor 2.8 A 116.6mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IHLP2020BZER4R7M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 116.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.83200 | ¥78.32 |
25 | ¥7.11920 | ¥177.98 |
50 | ¥6.69220 | ¥334.61 |
100 | ¥5.55360 | ¥555.36 |
250 | ¥5.12624 | ¥1,281.56 |
500 | ¥4.84154 | ¥2,420.77 |
1,000 | ¥4.41433 | ¥4,414.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.41429 | ¥8,828.58 |
4,000 | ¥4.27192 | ¥17,087.68 |
6,000 | ¥4.12951 | ¥24,777.06 |
10,000 | ¥3.98712 | ¥39,871.20 |