SLF7055T-6R8N2R8-3PF | ||
---|---|---|
DigiKey Part Number | 445-4564-2-ND - Tape & Reel (TR) 445-4564-1-ND - Cut Tape (CT) 445-4564-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLF7055T-6R8N2R8-3PF | |
Description | FIXED IND 6.8UH 2.8A 44.2MOHM SM | |
Customer Reference | ||
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 44.2mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SLF7055T-6R8N2R8-3PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.74000 | ¥67.40 |
25 | ¥6.13080 | ¥153.27 |
50 | ¥5.76300 | ¥288.15 |
100 | ¥4.78190 | ¥478.19 |
250 | ¥4.41400 | ¥1,103.50 |
500 | ¥4.16870 | ¥2,084.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.80076 | ¥3,800.76 |
3,000 | ¥3.67820 | ¥11,034.60 |
5,000 | ¥3.55560 | ¥17,778.00 |
10,000 | ¥3.43299 | ¥34,329.90 |
25,000 | ¥3.26134 | ¥81,533.50 |