AIAC-1812-47NJ-T | ||
---|---|---|
DigiKey Part Number | 535-11994-2-ND - Tape & Reel (TR) 535-11994-1-ND - Cut Tape (CT) 535-11994-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AIAC-1812-47NJ-T | |
Description | FIXED IND 47NH 2.8A 6.9 MOHM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 47 nH Unshielded Wirewound Inductor 2.8 A 6.9mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | AIAC-1812-47NJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.9mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.138" W (4.70mm x 3.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.50720 | ¥87.68 |
50 | ¥3.18860 | ¥159.43 |
100 | ¥2.83800 | ¥283.80 |
250 | ¥2.67856 | ¥669.64 |
500 | ¥2.29582 | ¥1,147.91 |
1,000 | ¥2.04076 | ¥2,040.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12261 | ¥4,245.22 |
4,000 | ¥2.05628 | ¥8,225.12 |
6,000 | ¥1.98995 | ¥11,939.70 |
10,000 | ¥1.92361 | ¥19,236.10 |