Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,372 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.6 A | 5.7A | Shielded | 34mOhm | 15 @ 1MHz | 30MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
52,988 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.6 A | 2A | Shielded | 200mOhm | 15 @ 1MHz | 12MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
73,629 In Stock | 1 : ¥3.09000 Cut Tape (CT) 1,000 : ¥1.54557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 920 mA | 1.33A | Shielded | 456mOhm | 15 @ 1MHz | 8.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
24,979 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.1 A | 1.6A | Shielded | 305mOhm | 15 @ 1MHz | 10MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
12,813 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4.5 A | 6.8A | Shielded | 26mOhm | 15 @ 1MHz | 40MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
9,755 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 750 mA | 1.1A | Shielded | 626mOhm | 15 @ 1MHz | 6.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
9,709 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 8 A | 13.5A | Shielded | 10mOhm | 15 @ 1MHz | 110MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
7,397 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.2 A | 4.6A | Shielded | 52mOhm | 15 @ 1MHz | 25MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
7,058 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 600 mA | 880mA | Shielded | 900mOhm | 15 @ 1MHz | 5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
6,892 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.8 A | 3.8A | Shielded | 71mOhm | 15 @ 1MHz | 20MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
6,801 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±20% | 850 mA | 1.2A | Shielded | 500mOhm | 15 @ 1MHz | 7MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
5,604 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.8 A | 2.5A | Shielded | 145mOhm | 15 @ 1MHz | 13MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,669 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 1.4 A | 1.8A | Shielded | 230mOhm | 15 @ 1MHz | 11MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,699 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 400 mA | 500mA | Shielded | 2.46Ohm Max | 15 @ 1MHz | 3MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
13,831 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 680 mA | 1A | Shielded | 745mOhm | 15 @ 1MHz | 6MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,645 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 3.4 A | 5.1A | Shielded | 55.2mOhm Max | 15 @ 1MHz | 27MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,773 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 550 mA | 600mA | Shielded | 1.68Ohm Max | 15 @ 1MHz | 4MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,624 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 7 A | 12A | Shielded | 11.7mOhm | 15 @ 1MHz | 75MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
881 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.3 A | 3.3A | Shielded | 96mOhm | 15 @ 1MHz | 17MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
685 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 6 A | 9.5A | Shielded | 15mOhm | 15 @ 1MHz | 55MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,242 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.3 µH | ±20% | 3.8 A | 5.9A | Shielded | 33mOhm | 15 @ 1MHz | 35MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
326 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 3 A | 4A | Shielded | 78mOhm Max | 15 @ 1MHz | 22MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
8 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 5 A | 7.8A | Shielded | 21mOhm | 15 @ 1MHz | 45MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
8 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 980 mA | 1.5A | Shielded | 365mOhm | 15 @ 1MHz | 9MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.39000 Cut Tape (CT) 1,000 : ¥1.99813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 7.5 A | 12.5A | Shielded | 10.5mOhm | 15 @ 1MHz | 90MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) |