SRR1210A-820M | ||
---|---|---|
DigiKey Part Number | SRR1210A-820MTR-ND - Tape & Reel (TR) SRR1210A-820MCT-ND - Cut Tape (CT) SRR1210A-820MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRR1210A-820M | |
Description | FIXED IND 82UH 2.8A 112 MOHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 82 µH Shielded Inductor 2.8 A 112mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRR1210A-820M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.32700 | ¥103.27 |
25 | ¥9.38840 | ¥234.71 |
50 | ¥8.82500 | ¥441.25 |
100 | ¥7.32270 | ¥732.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.75924 | ¥1,689.81 |
500 | ¥6.38376 | ¥3,191.88 |
750 | ¥6.00825 | ¥4,506.19 |
1,250 | ¥5.82056 | ¥7,275.70 |
2,500 | ¥5.63280 | ¥14,082.00 |
6,250 | ¥5.44503 | ¥34,031.44 |
12,500 | ¥5.25727 | ¥65,715.88 |