SRR1210A
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRR1210A-820M FIXED IND 82UH 2.8A 112 MOHM SMD | FIXED IND 82UH 2.8A 112 MOHM SMD | 2,202 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-101M FIXED IND 100UH 2.5A 135MOHM SMD | FIXED IND 100UH 2.5A 135MOHM SMD | 2,076 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-680M FIXED IND 68UH 3A 102 MOHM SMD | FIXED IND 68UH 3A 102 MOHM SMD | 255 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-100M FIXED IND 10UH 6.5A 18 MOHM SMD | FIXED IND 10UH 6.5A 18 MOHM SMD | 2,156 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-180M FIXED IND 18UH 5.5A 35 MOHM SMD | FIXED IND 18UH 5.5A 35 MOHM SMD | 1,556 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-121M FIXED IND 120UH 2.3A 170MOHM SMD | FIXED IND 120UH 2.3A 170MOHM SMD | 5,333 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-331M FIXED IND 330UH 1.4A 450MOHM SMD | FIXED IND 330UH 1.4A 450MOHM SMD | 3,147 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-560M FIXED IND 56UH 3.4A 90 MOHM SMD | FIXED IND 56UH 3.4A 90 MOHM SMD | 1,673 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-220M FIXED IND 22UH 5.2A 38 MOHM SMD | FIXED IND 22UH 5.2A 38 MOHM SMD | 1,322 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-270M FIXED IND 27UH 5A 40 MOHM SMD | FIXED IND 27UH 5A 40 MOHM SMD | 1,298 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-120M FIXED IND 12UH 6.3A 22 MOHM SMD | FIXED IND 12UH 6.3A 22 MOHM SMD | 1,289 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-4R7Y FIXED IND 4.7UH 8.5A 12 MOHM SMD | FIXED IND 4.7UH 8.5A 12 MOHM SMD | 1,220 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-471M FIXED IND 470UH 1.2A 820MOHM SMD | FIXED IND 470UH 1.2A 820MOHM SMD | 1,149 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-3R3Y FIXED IND 3.3UH 9A 10 MOHM SMD | FIXED IND 3.3UH 9A 10 MOHM SMD | 1,030 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210A-151M FIXED IND 150UH 2.2A 190MOHM SMD | FIXED IND 150UH 2.2A 190MOHM SMD | 889 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |