Infineon Technologies Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,438 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 10 V | ±20V | 20 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
94,158 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 26µA | 1.4 nC @ 10 V | ±20V | 41 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
612,895 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
148,327 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 330mA (Ta) | 4.5V, 10V | 2Ohm @ 330mA, 10V | 2V @ 80µA | 3.57 nC @ 10 V | ±20V | 78 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
71,971 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 760mA (Ta) | 4.5V, 10V | 600mOhm @ 600mA, 10V | 1V @ 250µA | 5.1 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
59,641 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 1.7Ohm @ 300mA, 10V | 2V @ 34µA | 1.79 nC @ 10 V | ±20V | 55 pF @ 30 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
390,985 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 170mA (Ta) | 4.5V, 10V | 8Ohm @ 170mA, 10V | 2V @ 20µA | 1.5 nC @ 10 V | ±20V | 19 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
51,566 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 4.5V, 10V | 57mOhm @ 2.3A, 10V | 2V @ 11µA | 1.5 nC @ 5 V | ±20V | 275 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
229,057 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 1.8V @ 13µA | 0.9 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
132,011 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 750mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
24,823 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.58240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 540mA (Ta) | 4.5V, 10V | 650mOhm @ 270mA, 10V | 2V @ 2.7µA | 2.26 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
470,116 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.3A (Ta) | 2.5V, 4.5V | 21mOhm @ 6.3A, 4.5V | 1.1V @ 10µA | 8.9 nC @ 4.5 V | ±12V | 700 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
108,182 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 0V, 10V | 6Ohm @ 170mA, 10V | 1.8V @ 50µA | 2.8 nC @ 7 V | ±20V | 68 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
81,646 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 2.7V, 4.5V | 250mOhm @ 930mA, 4.5V | 700mV @ 250µA (Min) | 3.9 nC @ 4.5 V | ±12V | 110 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
76,450 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 140mOhm @ 1.5A, 10V | 2V @ 6.3µA | 2.9 nC @ 10 V | ±20V | 294 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
64,390 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 50mOhm @ 4.3A, 4.5V | 950mV @ 250µA | 15 nC @ 5 V | ±8V | 830 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
133,389 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.91742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 2V @ 11µA | 5 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
211,416 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.3A (Ta) | 4.5V, 10V | 27mOhm @ 5.2A, 10V | 2.3V @ 25µA | 2.6 nC @ 4.5 V | ±20V | 382 pF @ 15 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
109,802 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 65mOhm @ 3.7A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 633 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
37,240 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 25µA | 2.5 nC @ 4.5 V | ±16V | 290 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
242,122 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.1A, 4.5V | 1.1V @ 5µA | 3.5 nC @ 4.5 V | ±12V | 290 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
213,260 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 780mA (Ta) | 2.7V, 4.5V | 600mOhm @ 610mA, 4.5V | 1.5V @ 250µA | 3.6 nC @ 4.45 V | ±12V | 97 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
205,890 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
167,610 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 910mA, 10V | 1V @ 250µA | 5 nC @ 10 V | ±20V | 85 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
8,714 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 100mA (Ta) | 0V, 10V | 14Ohm @ 100µA, 10V | 1V @ 56µA | 3.5 nC @ 5 V | ±20V | 76 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 |