
BSS306NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS306NH6327XTSA1TR-ND - Tape & Reel (TR) BSS306NH6327XTSA1CT-ND - Cut Tape (CT) BSS306NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS306NH6327XTSA1 |
Description | MOSFET N-CH 30V 2.3A SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.3A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS306NH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 275 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 57mOhm @ 2.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 11µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.70400 | ¥27.04 |
| 100 | ¥1.70780 | ¥170.78 |
| 500 | ¥1.27458 | ¥637.29 |
| 1,000 | ¥1.13440 | ¥1,134.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.95596 | ¥2,867.88 |
| 6,000 | ¥0.86597 | ¥5,195.82 |
| 9,000 | ¥0.82008 | ¥7,380.72 |
| 15,000 | ¥0.76850 | ¥11,527.50 |
| 21,000 | ¥0.73794 | ¥15,496.74 |
| 30,000 | ¥0.70825 | ¥21,247.50 |












