1726723002 | |
---|---|
DigiKey Part Number | WM20749-ND |
Manufacturer | |
Manufacturer Product Number | 1726723002 |
Description | CONN HSG RCPT 2POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726723002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 2 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Current Rating (Amps) | 34 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
10 | ¥9.94000 | ¥99.40 |
100 | ¥8.27960 | ¥827.96 |
1,000 | ¥6.62364 | ¥6,623.64 |
2,500 | ¥6.00268 | ¥15,006.70 |