



1726732002 | |
|---|---|
DigiKey Part Number | WM12431-ND |
Manufacturer | |
Manufacturer Product Number | 1726732002 |
Description | CONN HSG PLUG 2POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726732002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Note Contacts Sold Separately |
Connector Type Plug | Current Rating (Amps) 34 A |
Contact Type Male Blade | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Operating Temperature -40°C ~ 125°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.09000 | ¥9.09 |
| 10 | ¥7.72900 | ¥77.29 |
| 25 | ¥7.24280 | ¥181.07 |
| 50 | ¥6.89660 | ¥344.83 |
| 100 | ¥6.56690 | ¥656.69 |
| 250 | ¥6.15544 | ¥1,538.86 |
| 500 | ¥5.86150 | ¥2,930.75 |
| 1,500 | ¥5.42412 | ¥8,136.18 |
| 3,000 | ¥5.16527 | ¥15,495.81 |






