



1726722003 | |
|---|---|
DigiKey Part Number | WM12426-ND |
Manufacturer | |
Manufacturer Product Number | 1726722003 |
Description | CONN HSG RCPT 3POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726722003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Note Contacts Sold Separately |
Connector Type Receptacle | Current Rating (Amps) 34 A |
Contact Type Female Blade Socket | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Operating Temperature -40°C ~ 125°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.63000 | ¥7.63 |
| 10 | ¥6.50900 | ¥65.09 |
| 25 | ¥6.10360 | ¥152.59 |
| 50 | ¥5.81160 | ¥290.58 |
| 100 | ¥5.53280 | ¥553.28 |
| 250 | ¥5.18620 | ¥1,296.55 |
| 500 | ¥4.93846 | ¥2,469.23 |
| 1,500 | ¥4.56987 | ¥6,854.80 |
| 3,000 | ¥4.35178 | ¥13,055.34 |



















