
1720420302 | |
|---|---|
DigiKey Part Number | WM17086-ND |
Manufacturer | |
Manufacturer Product Number | 1720420302 |
Description | CONN HDR 3POS 7.50MM PCB SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720420302 Models |
Category | Features Board Lock, Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 3 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥27.53900 | ¥275.39 |
| 385 | ¥21.27881 | ¥8,192.34 |
| 770 | ¥20.26343 | ¥15,602.84 |
| 1,155 | ¥19.69226 | ¥22,744.56 |








