3 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm)
WM24160-ND
WM24160-ND

1726723003

DigiKey Part Number
WM24160-ND
Manufacturer
Manufacturer Product Number
1726723003
Description
CONN HSG RCPT 3POS 7.50MM BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1726723003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Black
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Receptacle
Current Rating (Amps)
34 A
Contact Type
Female Blade Socket
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
3
Operating Temperature
-40°C ~ 125°C
Pitch
0.295" (7.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,226
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.42000¥12.42
10¥10.55000¥105.50
25¥9.88880¥247.22
50¥9.41460¥470.73
100¥8.96410¥896.41
250¥8.40264¥2,100.66
500¥8.00126¥4,000.63
1,500¥7.40436¥11,106.54
3,000¥7.05111¥21,153.33
Manufacturers Standard Package