3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720430305

DigiKey Part Number
1720430305-ND
Manufacturer
Manufacturer Product Number
1720430305
Description
CONN HDR 3POS 7.50MM R/A SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1720430305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Finger-Proof
Manufacturer
Molex
Color
Black
Series
Fastening Type
Locking Ramp
Packaging
Tray
Contact Material
Copper
Part Status
Active
Contact Finish
Silver
Connector Type
Header, Male Blades
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
3
Voltage Rating
600 V
Pitch
0.295" (7.50mm)
Current Rating (Amps)
30 A
Mounting Type
Through Hole, Right Angle
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
385¥19.23021¥7,403.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.