



1720430206 | |
|---|---|
DigiKey Part Number | WM24148-ND |
Manufacturer | |
Manufacturer Product Number | 1720430206 |
Description | CONN HDR 2POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720430206 Models |
Category | Features Board Lock, Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 2 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.42500 | ¥184.25 |
| 100 | ¥15.66040 | ¥1,566.04 |
| 525 | ¥13.93067 | ¥7,313.60 |
| 1,050 | ¥13.26601 | ¥13,929.31 |
| 5,250 | ¥11.84314 | ¥62,176.49 |



