
1720420205 | |
|---|---|
DigiKey Part Number | 1720420205-ND |
Manufacturer | |
Manufacturer Product Number | 1720420205 |
Description | CONN HDR 2POS 7.50MM PCB SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720420205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.295" (7.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Finger-Proof | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 525 | ¥11.22787 | ¥5,894.63 |



