FSP Technology Inc. AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360 In Stock | 1 : ¥157.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.33 A | - | - | - | - | - | 80W | ITE (Commercial) | - | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
222 In Stock | 1 : ¥673.66000 Box | Box | Active | Enclosed | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | -5V | - | 12 A | 14 A | 25 A | 300 mA | 100 mA | - | 414W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | CB, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
108 In Stock | 1 : ¥763.96000 Box | Box | Active | Enclosed | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | -5V | - | 14 A | 16 A | 33 A | 300 mA | 100 mA | - | 526W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | CB, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
83 In Stock | 1 : ¥796.47000 Box | Box | Active | ATX | 7 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -5V | -12V | 3.3V | 9 A | 12 A | 14 A | 300 mA | 300 mA | - | 263W | ITE (Commercial), Medical | - | 85% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.23" W x 1.61" H (190.0mm x 82.0mm x 41.0mm) | CE, cURus, FCC, TUV, VCCI | 60601-1; 60950-1 | |||
74 In Stock | 1 : ¥813.38000 Box | Box | Active | ATX | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -12V | - | 21 A | 16 A | 17 A | 17 A | 500 mA | - | 563W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
383 In Stock | 1 : ¥833.99000 Box | Box | Active | Enclosed | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | -5V | - | 14 A | 16 A | 41 A | 300 mA | 100 mA | - | 622W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | CB, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
50 In Stock | 1 : ¥853.77000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 14 A | 16 A | 33 A | 500 mA | - | - | 528W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.90" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
194 In Stock | 1 : ¥970.02000 Box | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | 12V | 12V | 21 A | 20 A | 16 A | 16 A | 16 A | 500 mA | 751W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 5.51" W x 3.39" H (150.1mm x 140.0mm x 86.1mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
98 In Stock | 1 : ¥1,214.98000 Box | Box | Active | ATX | 8 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | 12V | 12V | 25 A | 25 A | 16 A | 16 A | 16 A | 16 A | 982W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
163 In Stock | 1 : ¥1,231.40000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 45.8 A | - | - | - | - | - | 550W | ITE (Commercial) | - | 80% | 0°C ~ 55°C | PMBus™, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm) | CCC, CE, cULus, GS | 60950-1; 62368-1 | |||
203 In Stock | 1 : ¥1,446.65000 Box | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -12V | -12V | 16 A | 18 A | 16 A | 16 A | 500 mA | 200 mA | 532W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | CE, cURus, TUV | - | |||
42 In Stock | 1 : ¥1,461.26000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 20 A | 20 A | 70.8 A | 500 mA | - | - | 850W | ITE (Commercial) | - | 80% | - | Standby Output, Universal Input | Chassis Mount | 8.66" L x 3.21" W x 1.59" H (220.0mm x 81.5mm x 40.5mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
45 In Stock | 1 : ¥2,364.29000 Box | Box | Active | ATX | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 30 A | 30 A | 100 A | 800 mA | - | - | 1459W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Benchtop | 7.49" L x 5.91" W x 3.39" H (190.2mm x 150.1mm x 86.1mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
75 In Stock | 1 : ¥3,447.93000 Box | Box | Active | Front End | 2 | 90 ~ 264 VAC | 12V | 12V | - | - | - | - | 80.5 A | 130.3 A | - | - | - | - | 2530W | ITE (Commercial) | - | 80% | 0°C ~ 55°C | PMBus™, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm) | CCC, CE, cULus, GS | 60950-1; 62368-1 | |||
88 In Stock | 1 : ¥4,104.59000 Box | Box | Active | ATX | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 25 A | 25 A | 166.6 A | 500 mA | - | - | 2213W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Benchtop | 7.87" L x 5.91" W x 3.39" H (199.9mm x 150.1mm x 86.1mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
280 In Stock | 1 : ¥114.11000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.4 A | - | - | - | - | - | 65W | ITE (Commercial) | 500 V | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
297 In Stock | 1 : ¥157.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | - | - | - | - | - | 65W | ITE (Commercial) | 500 V | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
336 In Stock | 1 : ¥284.04000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.34 A | - | - | - | - | - | 150W | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
170 In Stock | 1 : ¥329.69000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 5.26 A | - | - | - | - | - | 100W (150W Forced Air) | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cCSAus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
706 In Stock | 1 : ¥365.81000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 2.78 A | - | - | - | - | - | 150W (200W Forced Air) | ITE (Commercial) | - | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.10" H (127.0mm x 76.2mm x 28.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
79 In Stock | 1 : ¥424.09000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | - | - | 300 mA | - | - | - | - | - | 234W | ITE (Commercial) | - | 85% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CCC, CE, cURus, FCC, TUV | 62368-1 | |||
31 In Stock | 1 : ¥534.43000 Box | Box | Active | ATX | 6 | - | 3.3V | 5V | 12V | 12V | 12V | -12V | - | - | - | - | - | - | 150W | ITE (Commercial) | - | - | - | Standby Output | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | - | - | |||
73 In Stock | 1 : ¥579.91000 Box | Box | Active | ATX | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 8 A | 12 A | 12 A | 300 mA | - | - | 234W | ITE (Commercial), Medical | - | 72% | 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CE, CCC, cULus, FCC, GS, TUV | 60601-1; 60950-1 | |||
81 In Stock | 1 : ¥617.51000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 8 A | 12 A | 14 A | 300 mA | - | - | 258W | ITE (Commercial), Medical | - | 80% | 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CE, CCC, cULus, FCC, GS, TUV | 60601-1; 60950-1 | |||
76 In Stock | 1 : ¥739.83000 Box | Box | Active | ATX | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -12V | - | 19 A | 16 A | 17 A | 17 A | 500 mA | - | 557W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | CB, CE, CCC, cULus, FCC, GS, TUV | 60950-1; 62368-1 |