FSP220-50FGBBI(M)

DigiKey Part Number
2967-FSP220-50FGBBI(M)-ND
Manufacturer
Manufacturer Product Number
FSP220-50FGBBI(M)
Description
AC/DC CNVRTR 3.3V 5V +/-12V 258W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
12 A
Current - Output 3
14 A
Current - Output 4
300 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
80%
Operating Temperature
50°C
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm)
Approval Agency
CE, CCC, cULus, FCC, GS, TUV
Standard Number
60601-1; 60950-1
Minimum Load Required
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥617.55000¥617.55
5¥602.11200¥3,010.56
10¥583.55800¥5,835.58
25¥558.84960¥13,971.24
50¥540.37560¥27,018.78
100¥518.70240¥51,870.24
Manufacturers Standard Package