FSP220-50FGBBI(M) | |
---|---|
DigiKey Part Number | 2967-FSP220-50FGBBI(M)-ND |
Manufacturer | |
Manufacturer Product Number | FSP220-50FGBBI(M) |
Description | AC/DC CNVRTR 3.3V 5V +/-12V 258W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 12 A | |
Current - Output 3 | 14 A | |
Current - Output 4 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 80% | |
Operating Temperature | 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | |
Approval Agency | CE, CCC, cULus, FCC, GS, TUV | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥617.55000 | ¥617.55 |
5 | ¥602.11200 | ¥3,010.56 |
10 | ¥583.55800 | ¥5,835.58 |
25 | ¥558.84960 | ¥13,971.24 |
50 | ¥540.37560 | ¥27,018.78 |
100 | ¥518.70240 | ¥51,870.24 |