
FSP700-80PSA(SK) | |
|---|---|
DigiKey Part Number | 2967-FSP700-80PSA(SK)-ND |
Manufacturer | |
Manufacturer Product Number | FSP700-80PSA(SK) |
Description | AC/DC CNVRTR 3.3V 5V 4X12V 700W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 8 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 30 A |
Mfr | Current - Output 3 16 A |
Series | Current - Output 4 16 A |
Packaging Box | Current - Output 5 16 A |
Part Status Active | Current - Output 6 16 A |
Type ATX | Power (Watts) |
Number of Outputs 8 | Applications ITE (Commercial) |
Voltage - Input 90 ~ 264 VAC | Efficiency 80% |
Voltage - Output 1 3.3V | Operating Temperature 0°C ~ 50°C |
Voltage - Output 2 5V | Features Universal Input |
Voltage - Output 3 12V | Mounting Type Chassis Mount |
Voltage - Output 4 12V | Size / Dimension 5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm) |
Voltage - Output 5 12V | Approval Agency CB, CCC, CE, cULus, FCC, GS, TUV |
Voltage - Output 6 12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 24 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,223.96000 | ¥1,223.96 |
| 5 | ¥1,193.36000 | ¥5,966.80 |
| 10 | ¥1,156.64200 | ¥11,566.42 |
| 25 | ¥1,107.68320 | ¥27,692.08 |
| 50 | ¥1,070.96460 | ¥53,548.23 |





