Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP180-50FRB

DigiKey Part Number
2967-FSP180-50FRB-ND
Manufacturer
Manufacturer Product Number
FSP180-50FRB
Description
AC/DC CONVERTER 3.3V 234W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
85%
Packaging
Box
Operating Temperature
0°C ~ 50°C
Part Status
Active
Features
Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CCC, CE, cURus, FCC, TUV
Voltage - Output 1
3.3V
Standard Number
62368-1
Current - Output 1
300 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥442.44000¥442.44
5¥421.39000¥2,106.95
10¥412.62300¥4,126.23
25¥401.33280¥10,033.32
50¥392.99520¥19,649.76
100¥384.82940¥38,482.94
Manufacturers Standard Package