FSP180-50FRB | |
---|---|
DigiKey Part Number | 2967-FSP180-50FRB-ND |
Manufacturer | |
Manufacturer Product Number | FSP180-50FRB |
Description | ATX 3.0, 2013 ERP,80+ GOLD, IPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | |
Approval Agency | CCC, CE, cURus, FCC, TUV | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.09000 | ¥424.09 |
5 | ¥411.25600 | ¥2,056.28 |
10 | ¥398.40000 | ¥3,984.00 |
25 | ¥385.55040 | ¥9,638.76 |
50 | ¥372.70100 | ¥18,635.05 |
100 | ¥359.84850 | ¥35,984.85 |