



FSP500M-80PA | |
|---|---|
DigiKey Part Number | 2967-FSP500M-80PA-ND |
Manufacturer | |
Manufacturer Product Number | FSP500M-80PA |
Description | AC/DC CNVT 3.3V 5V 3X12V -5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 8 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 16 A |
Mfr | Current - Output 4 16 A |
Series | Current - Output 5 16 A |
Packaging Box | Current - Output 6 200 mA |
Part Status Active | Power (Watts) |
Type ATX | Applications ITE (Commercial), Medical |
Number of Outputs 8 | Efficiency 90% |
Voltage - Input 90 ~ 264 VAC | Operating Temperature 0°C ~ 50°C (With Derating) |
Voltage - Output 1 3.3V | Features PFC, Standby Output, Universal Input |
Voltage - Output 2 5V | Mounting Type Chassis Mount |
Voltage - Output 3 12V | Size / Dimension 8.66" L x 3.94" W x 1.59" H (220.0mm x 100.0mm x 40.5mm) |
Voltage - Output 4 12V | Approval Agency CE, cURus, TUV |
Voltage - Output 5 12V | Standard Number 60601-1; 60950-1 |
Voltage - Output 6 -5V | Minimum Load Required Yes |
Current - Output 1 20 A | Base Product Number |
Current - Output 2 20 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,918.80000 | ¥1,918.80 |
| 5 | ¥1,870.83800 | ¥9,354.19 |
| 10 | ¥1,813.28800 | ¥18,132.88 |
| 25 | ¥1,736.54360 | ¥43,413.59 |




