FSP850-50FGPH3 | ||
---|---|---|
DigiKey Part Number | 2967-FSP850-50FGPH3-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP850-50FGPH3 | |
Description | AC/DC CNVRTR 3.3V 5V +/-12V 850W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 70.8 A | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | - | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.66" L x 3.21" W x 1.59" H (220.0mm x 81.5mm x 40.5mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,461.26000 | ¥1,461.26 |
5 | ¥1,424.73200 | ¥7,123.66 |
10 | ¥1,380.89400 | ¥13,808.94 |
25 | ¥1,322.44360 | ¥33,061.09 |
50 | ¥1,278.60580 | ¥63,930.29 |