


FSP300-57FCB | |
|---|---|
DigiKey Part Number | 2967-FSP300-57FCB-ND |
Manufacturer | |
Manufacturer Product Number | FSP300-57FCB |
Description | AC/DC CNVT 3.3V 5V 12V -12V 413W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 14 A |
Mfr | Current - Output 3 25 A |
Series | Current - Output 4 300 mA |
Packaging Box | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 80% |
Number of Outputs 4 | Operating Temperature 50°C |
Voltage - Input 90 ~ 264 VAC | Features Standby Output, Universal Input |
Voltage - Output 1 3.3V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) |
Voltage - Output 3 12V | Approval Agency CB, CE, CCC, cULus, FCC, GS, TUV |
Voltage - Output 4 -12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 12 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥745.29000 | ¥745.29 |
| 5 | ¥726.68400 | ¥3,633.42 |
| 10 | ¥704.27300 | ¥7,042.73 |
| 25 | ¥674.50440 | ¥16,862.61 |
| 50 | ¥652.17520 | ¥32,608.76 |
| 100 | ¥626.04120 | ¥62,604.12 |




