
FSP180-50FGNBI(M) | |
|---|---|
DigiKey Part Number | 2967-FSP180-50FGNBI(M)-ND |
Manufacturer | |
Manufacturer Product Number | FSP180-50FGNBI(M) |
Description | AC/DC CNVT 3.3V 5V 12V -12V 180W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 12 A |
Mfr | Current - Output 3 12 A |
Series | Current - Output 4 300 mA |
Packaging Box | Power (Watts) |
Part Status Active | Applications ITE (Commercial), Medical |
Type ATX | Efficiency 72% |
Number of Outputs 4 | Operating Temperature 50°C |
Voltage - Input 90 ~ 264 VAC | Features Standby Output, Universal Input |
Voltage - Output 1 3.3V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) |
Voltage - Output 3 12V | Approval Agency CE, CCC, cULus, FCC, GS, TUV |
Voltage - Output 4 -12V | Standard Number 60601-1; 60950-1 |
Current - Output 1 8 A | Minimum Load Required Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥584.19000 | ¥584.19 |
| 5 | ¥569.55400 | ¥2,847.77 |
| 10 | ¥552.02200 | ¥5,520.22 |
| 25 | ¥528.70400 | ¥13,217.60 |
| 50 | ¥511.16840 | ¥25,558.42 |
| 100 | ¥490.74240 | ¥49,074.24 |



