FSP1200-50ADB | |
---|---|
DigiKey Part Number | 2967-FSP1200-50ADB-ND |
Manufacturer | |
Manufacturer Product Number | FSP1200-50ADB |
Description | AC/DC CNVRT 3.3V 5V +/-12V 1459W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 30 A | |
Current - Output 2 | 30 A | |
Current - Output 3 | 100 A | |
Current - Output 4 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Benchtop | |
Size / Dimension | 7.49" L x 5.91" W x 3.39" H (190.2mm x 150.1mm x 86.1mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,364.44000 | ¥2,364.44 |