


FSP1600-20FM | |
|---|---|
DigiKey Part Number | 2967-FSP1600-20FM-ND |
Manufacturer | |
Manufacturer Product Number | FSP1600-20FM |
Description | AC/DC CONVERTER 2X12V 2530W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 130.3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 80% |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Front End | Features PMBus™, Universal Input |
Number of Outputs 2 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm) |
Voltage - Output 1 12V | Approval Agency CCC, CE, cULus, GS |
Voltage - Output 2 12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 80.5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,473.40000 | ¥3,473.40 |





