


FSP2000-20FM | |
|---|---|
DigiKey Part Number | 2967-FSP2000-20FM-ND |
Manufacturer | |
Manufacturer Product Number | FSP2000-20FM |
Description | AC/DC CONVERTER 12V 2000W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 80% |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Active | Features PMBus™, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC, CE, cURus, TUV |
Voltage - Output 1 12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 163.6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,135.00000 | ¥4,135.00 |



