FSP080-P24-A24 | ||
---|---|---|
DigiKey Part Number | 2967-FSP080-P24-A24-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP080-P24-A24 | |
Description | AC/DC CONVERTER 24V 80W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | |
Approval Agency | CB, CE, cCSAus, FCC, UL, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.29000 | ¥157.29 |
5 | ¥153.35000 | ¥766.75 |
10 | ¥148.67100 | ¥1,486.71 |
25 | ¥142.35000 | ¥3,558.75 |
50 | ¥137.67080 | ¥6,883.54 |
100 | ¥132.08920 | ¥13,208.92 |