
216-267 | |
|---|---|
DigiKey Part Number | 2946-216-267-ND |
Manufacturer | |
Manufacturer Product Number | 216-267 |
Description | FERRULE; SLEEVE FOR 4 MM / AWG 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.04300 | ¥30.43 |
| 25 | ¥2.85120 | ¥71.28 |
| 50 | ¥2.71400 | ¥135.70 |
| 100 | ¥2.58420 | ¥258.42 |
| 250 | ¥2.42228 | ¥605.57 |
| 500 | ¥2.30652 | ¥1,153.26 |
| 1,000 | ¥2.19628 | ¥2,196.28 |
| 2,500 | ¥2.05873 | ¥5,146.83 |






















