
216-264 | |
|---|---|
DigiKey Part Number | 2946-216-264-ND |
Manufacturer | |
Manufacturer Product Number | 216-264 |
Description | FERRULE; SLEEVE FOR 1.5 MM / AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.04300 | ¥30.43 |
| 25 | ¥2.85120 | ¥71.28 |
| 50 | ¥2.71400 | ¥135.70 |
| 100 | ¥2.58420 | ¥258.42 |
| 250 | ¥2.42228 | ¥605.57 |
| 500 | ¥2.30652 | ¥1,153.26 |
| 1,000 | ¥2.19628 | ¥2,196.28 |
| 3,000 | ¥2.03241 | ¥6,097.23 |





















