216-260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-260

DigiKey Part Number
2946-216-260-ND
Manufacturer
Manufacturer Product Number
216-260
Description
Ferrule 22AWG .34mm2 Turqoise
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
22 AWG (0.34mm²)
Length - Overall
14.00mm
Length - Pin
12.00mm
Color
Turquoise
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.47900¥24.79
25¥2.32480¥58.12
50¥2.21160¥110.58
100¥2.10550¥210.55
250¥1.97364¥493.41
500¥1.87934¥939.67
1,000¥1.78960¥1,789.60
3,000¥1.65600¥4,968.00
Manufacturers Standard Package