216-221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-221

DigiKey Part Number
2946-216-221-ND
Manufacturer
Manufacturer Product Number
216-221
Description
FERRULE; SLEEVE FOR 0.5 MM / 20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
216-221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
12.00mm
Length - Pin
6.00mm
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,605
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.44700¥14.47
25¥1.35960¥33.99
50¥1.29340¥64.67
100¥1.23130¥123.13
250¥1.15408¥288.52
500¥1.09902¥549.51
1,000¥1.04642¥1,046.42
3,000¥0.96833¥2,904.99
Manufacturers Standard Package