0443167251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0443167251
0443167251
0443167251
How to Identify an Unknown Ferrite Rod

0443167251

DigiKey Part Number
1934-1361-ND
Manufacturer
Manufacturer Product Number
0443167251
Description
FERRITE 33 OHM HINGED 19.05MM X
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.870" W x 0.433" H (22.10mm x 11.00mm) Length 1.272" (32.31mm)
Datasheet
 Datasheet
EDA/CAD Models
0443167251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
225Ohm @ 100MHz
Material
43
Inner Dimension
0.400" Dia (10.16mm)
Outer Dimension
0.870" W x 0.433" H (22.10mm x 11.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.272" (32.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,669
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.31000¥26.31
10¥18.09800¥180.98
25¥15.38360¥384.59
50¥13.50540¥675.27
196¥11.30082¥2,214.96
Manufacturers Standard Package