280-633 | ||
---|---|---|
DigiKey Part Number | 2946-280-633-ND | |
Manufacturer | ||
Manufacturer Product Number | 280-633 | |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm ~ 9mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥37.59900 | ¥375.99 |
25 | ¥35.21800 | ¥880.45 |
50 | ¥31.30560 | ¥1,565.28 |
100 | ¥30.62500 | ¥3,062.50 |
250 | ¥28.24344 | ¥7,060.86 |
500 | ¥25.52106 | ¥12,760.53 |
1,000 | ¥22.62866 | ¥22,628.66 |