V275LA4P | ||
---|---|---|
DigiKey Part Number | F3009-ND | |
Manufacturer | ||
Manufacturer Product Number | V275LA4P | |
Description | VARISTOR 430V 1.2KA DISC 7MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet | |
EDA/CAD Models | V275LA4P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11000 | ¥21.10 |
25 | ¥1.97360 | ¥49.34 |
100 | ¥1.57780 | ¥157.78 |
250 | ¥1.46552 | ¥366.38 |
500 | ¥1.23994 | ¥619.97 |
1,500 | ¥0.99229 | ¥1,488.43 |