



281-611 | |
|---|---|
DigiKey Part Number | 2946-281-611-ND |
Manufacturer | |
Manufacturer Product Number | 281-611 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 10mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.51000 | ¥171.51 |
| 10 | ¥122.57800 | ¥1,225.78 |
| 25 | ¥109.42800 | ¥2,735.70 |
| 50 | ¥101.60680 | ¥5,080.34 |
| 100 | ¥95.34270 | ¥9,534.27 |
| 250 | ¥89.03128 | ¥22,257.82 |
| 500 | ¥85.44730 | ¥42,723.65 |
| 1,000 | ¥82.66404 | ¥82,664.04 |









