
281-402 | |
|---|---|
DigiKey Part Number | 2946-281-402-ND |
Manufacturer | |
Manufacturer Product Number | 281-402 |
Description | ADJACENT JUMPER; INSULATED; IN = |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 281-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.73000 | ¥12.73 |
| 10 | ¥10.81600 | ¥108.16 |
| 25 | ¥10.14160 | ¥253.54 |
| 50 | ¥9.65700 | ¥482.85 |
| 100 | ¥9.19480 | ¥919.48 |
| 250 | ¥8.61844 | ¥2,154.61 |
| 500 | ¥8.20694 | ¥4,103.47 |
| 1,000 | ¥7.81513 | ¥7,815.13 |
| 2,500 | ¥7.32601 | ¥18,315.03 |










