Base - Panel Mount Connector Bottom Entry B6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09622060301

DigiKey Part Number
1195-09622060301-ND
Manufacturer
Manufacturer Product Number
09622060301
Description
HAN 6EMC/B-HBM-SL-HMC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09622060301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B6
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥609.56000¥609.56
Manufacturers Standard Package