
216-223 | |
|---|---|
DigiKey Part Number | 2946-216-223-ND |
Manufacturer | |
Manufacturer Product Number | 216-223 |
Description | FERRULE; SLEEVE FOR 1 MM / AWG 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 216-223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.61300 | ¥16.13 |
| 25 | ¥1.51160 | ¥37.79 |
| 50 | ¥1.44060 | ¥72.03 |
| 100 | ¥1.37190 | ¥137.19 |
| 250 | ¥1.28540 | ¥321.35 |
| 500 | ¥1.22388 | ¥611.94 |
| 1,000 | ¥1.16541 | ¥1,165.41 |
| 3,000 | ¥1.07842 | ¥3,235.26 |











