
35273 | |
|---|---|
DigiKey Part Number | A27285-ND |
Manufacturer | |
Manufacturer Product Number | 35273 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.188" (30.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.92000 | ¥6.92 |
| 10 | ¥5.85700 | ¥58.57 |
| 25 | ¥5.49000 | ¥137.25 |
| 50 | ¥5.22780 | ¥261.39 |
| 100 | ¥4.97810 | ¥497.81 |
| 250 | ¥4.66628 | ¥1,166.57 |
| 500 | ¥4.44314 | ¥2,221.57 |
| 1,000 | ¥4.23098 | ¥4,230.98 |
| 2,500 | ¥3.96610 | ¥9,915.25 |















