216-222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-222

DigiKey Part Number
2946-216-222-ND
Manufacturer
Manufacturer Product Number
216-222
Description
FERRULE; SLEEVE FOR 0.75 MM / 18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
216-222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
12.00mm
Length - Pin
6.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,983
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.57100¥15.71
25¥1.46880¥36.72
50¥1.39920¥69.96
100¥1.33140¥133.14
250¥1.24804¥312.01
500¥1.18832¥594.16
1,000¥1.13159¥1,131.59
3,000¥1.04708¥3,141.24
Manufacturers Standard Package