487378-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
487378-7
487378-7
487378-7

487378-7

DigiKey Part Number
487378-7-ND
Manufacturer
Manufacturer Product Number
487378-7
Description
CONN FFC RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector 8Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
487378-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
8
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
-
Voltage Rating
300 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,047
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.10000¥7.10
10¥6.00700¥60.07
25¥5.62600¥140.65
50¥5.35760¥267.88
100¥5.10070¥510.07
250¥4.78136¥1,195.34
500¥4.55286¥2,276.43
1,000¥4.33548¥4,335.48
2,500¥4.06402¥10,160.05
Manufacturers Standard Package