A9BAG-0808F | ||
---|---|---|
DigiKey Part Number | A9BAG-0808F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-0808F | |
Description | FLEX CABLE - AFF08G/AF08/AFE08T | |
Customer Reference | ||
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.12900 | ¥201.29 |
25 | ¥20.03080 | ¥500.77 |
50 | ¥19.82720 | ¥991.36 |
100 | ¥18.19110 | ¥1,819.11 |
250 | ¥18.08912 | ¥4,522.28 |
500 | ¥16.45400 | ¥8,227.00 |
1,000 | ¥14.71657 | ¥14,716.57 |
2,500 | ¥13.59241 | ¥33,981.03 |