A9BAG-0608F | ||
---|---|---|
DigiKey Part Number | A9BAG-0608F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-0608F | |
Description | FLEX CABLE - AFF06G/AF06/AFE06T | |
Customer Reference | ||
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥17.62500 | ¥176.25 |
25 | ¥17.53200 | ¥438.30 |
50 | ¥17.35460 | ¥867.73 |
100 | ¥15.92290 | ¥1,592.29 |
250 | ¥15.83320 | ¥3,958.30 |
500 | ¥14.40216 | ¥7,201.08 |
1,000 | ¥12.88137 | ¥12,881.37 |
2,500 | ¥11.89738 | ¥29,743.45 |