
A9BAG-0803F | |
|---|---|
DigiKey Part Number | A9BAG-0803F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0803F |
Description | FLEX CABLE - AFF08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.37000 | ¥58.37 |
| 10 | ¥49.56300 | ¥495.63 |
| 25 | ¥46.45800 | ¥1,161.45 |
| 50 | ¥44.23780 | ¥2,211.89 |
| 100 | ¥42.12580 | ¥4,212.58 |
| 250 | ¥39.48884 | ¥9,872.21 |
| 500 | ¥37.60536 | ¥18,802.68 |
| 1,000 | ¥35.81183 | ¥35,811.83 |
| 2,500 | ¥33.57282 | ¥83,932.05 |






