
A9BAA-0802F | |
|---|---|
DigiKey Part Number | A9BAA-0802F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0802F |
Description | FLEX CABLE - AFF08A/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.18000 | ¥65.18 |
| 10 | ¥55.41200 | ¥554.12 |
| 25 | ¥51.94040 | ¥1,298.51 |
| 50 | ¥49.45860 | ¥2,472.93 |
| 100 | ¥47.09700 | ¥4,709.70 |
| 250 | ¥44.14904 | ¥11,037.26 |
| 500 | ¥42.04316 | ¥21,021.58 |
| 1,000 | ¥40.03840 | ¥40,038.40 |






