
A9BAA-0805F | |
|---|---|
DigiKey Part Number | A9BAA-0805F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0805F |
Description | FLEX CABLE - AFF08A/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.50000 | ¥68.50 |
| 10 | ¥58.22700 | ¥582.27 |
| 25 | ¥54.58080 | ¥1,364.52 |
| 50 | ¥51.97340 | ¥2,598.67 |
| 100 | ¥49.49190 | ¥4,949.19 |
| 250 | ¥46.39356 | ¥11,598.39 |
| 500 | ¥44.18042 | ¥22,090.21 |
| 1,000 | ¥42.07382 | ¥42,073.82 |






